Part Details for 20018737-00 by TE Connectivity
Overview of 20018737-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 20018737-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS20018737-00
|
Heilind Electronics | PT8510-0020-111-1133: CTO-1150 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,034.6800 / $1,229.5800 | Buy Now |
DISTI #
TSS20018737-00
|
Interstate Connecting Components | PT8510-0020-111-1133: CTO-1150 | 0 |
|
Buy Now | |
DISTI #
000000000007196583
|
Sager | PT8510-0020-111-1133: CTO-11500000-03 Min Qty: 1 | 0 |
|
$1,164.1100 / $1,196.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,034.6800 / $1,229.5800 | Buy Now |
Part Details for 20018737-00
20018737-00 CAD Models
20018737-00 Part Data Attributes
|
20018737-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20018737-00
TE Connectivity
Wire Wound Potentiometric Sensor, 0.18%, 0-10VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.18% | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-10VDC | |
Repeatability | 0.05 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |