Part Details for 2001H25.PFH.F.4 by DSMI Electronics SA
Overview of 2001H25.PFH.F.4 by DSMI Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2001H25.PFH.F.4
2001H25.PFH.F.4 CAD Models
2001H25.PFH.F.4 Part Data Attributes
|
2001H25.PFH.F.4
DSMI Electronics SA
Buy Now
Datasheet
|
Compare Parts:
2001H25.PFH.F.4
DSMI Electronics SA
IC Socket, SIP25, 25 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DSMI ELECTRONICS SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP25 | |
Housing Material | GLASS FILLED THERMOPLASTIC POLYESTER | |
Number of Contacts | 25 |