Part Details for 2002-402/000-005 by WAGO Innovative Connections
Overview of 2002-402/000-005 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002-402/000-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0247
|
Newark | Insulated Jumper, 2Pos, 25A/800V, Accessory Type:Insulated Jumper, For Use With:Wago Topjob S Series 2002 Series Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:Topjob S 2002 Series Rohs Compliant: Yes |Wago 2002-402/000-005 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 / $1.1600 | Buy Now |
DISTI #
2946-2002-402/000-005-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
485 In Stock |
|
$0.4820 / $1.0500 | Buy Now |
|
Future Electronics | PUSH-IN TYPE JUMPER BAR, INSULAT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.5250 / $0.6350 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S jumper - for 2002 series - insulated - 2-way - red RoHS: Compliant |
245 In Stock |
|
$0.5980 / $0.8560 | Buy Now |
|
Master Electronics | TOPJOB®S jumper - for 2002 series - insulated - 2-way - red RoHS: Compliant |
245 In Stock |
|
$0.5980 / $0.8560 | Buy Now |
Part Details for 2002-402/000-005
2002-402/000-005 CAD Models
2002-402/000-005 Part Data Attributes
|
2002-402/000-005
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-402/000-005
WAGO Innovative Connections
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |