Part Details for 2002-403/000-005 by WAGO Innovative Connections
Overview of 2002-403/000-005 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002-403/000-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0249
|
Newark | Push-In Type Jumper Bar, Insulated, 3-Way, Nominal Current 25 A, Red |Wago 2002-403/000-005 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.9800 | Buy Now |
DISTI #
2946-2002-403/000-005-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
127 In Stock |
|
$0.9926 / $1.9100 | Buy Now |
|
Future Electronics | 3 Position Terminal Block, Cross Connection Jumper Flat Pins RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.0300 / $1.1700 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S jumper - for 2002 series - insulated - 3-way - red RoHS: Compliant | 0 |
|
$1.1900 / $1.7100 | Buy Now |
Part Details for 2002-403/000-005
2002-403/000-005 CAD Models
2002-403/000-005 Part Data Attributes
|
2002-403/000-005
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-403/000-005
WAGO Innovative Connections
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |