Part Details for 20020000-C061A01LF by Amphenol Communications Solutions
Overview of 20020000-C061A01LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 20020000-C061A01LF
20020000-C061A01LF CAD Models
20020000-C061A01LF Part Data Attributes
|
20020000-C061A01LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20020000-C061A01LF
Amphenol Communications Solutions
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 20020000-C061A01LF
This table gives cross-reference parts and alternative options found for 20020000-C061A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020000-C061A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020000-D064B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020000-C061A01LF vs 20020000-D064B01LF |
20020012-D062B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 20020000-C061A01LF vs 20020012-D062B01LF |
20020000-C061B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 20020000-C061A01LF vs 20020000-C061B01LF |
20020012-D063A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020000-C061A01LF vs 20020012-D063A01LF |
20020012-D061B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 20020000-C061A01LF vs 20020012-D061B01LF |
20020012-C062A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 20020000-C061A01LF vs 20020012-C062A01LF |
20020000-D064A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 20020000-C061A01LF vs 20020000-D064A01LF |
20020000-C064B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 20020000-C061A01LF vs 20020000-C064B01LF |
691364100006 | Serie 3641 - 3.50mm Vertical with Flanges WR-TBL | Wurth Elektronik | 20020000-C061A01LF vs 691364100006 |
20020000-C063A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 20020000-C061A01LF vs 20020000-C063A01LF |