Part Details for 691364100006 by Wurth Elektronik
Overview of 691364100006 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 691364100006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3816
|
Newark | Terminal Block, Pluggable, 6Pos, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691364100006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$4.6900 / $7.1000 | Buy Now |
DISTI #
732-691364100006-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK PLUG, VER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
116 In Stock |
|
$3.9890 / $6.3000 | Buy Now |
DISTI #
710-691364100006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 6 Posi 10+/-10.5A Vertical RoHS: Compliant | 67 |
|
$3.9800 / $6.3000 | Buy Now |
DISTI #
57F2161
|
Bürklin Elektronik | Socket header, 6 pole, pitch 3.5 mm, straight, green, 691364100006 Min Qty: 1 | 35 |
|
$4.0285 / $6.3631 | Buy Now |
Part Details for 691364100006
691364100006 CAD Models
691364100006 Part Data Attributes:
|
691364100006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691364100006
Wurth Elektronik
Serie 3641 - 3.50mm Vertical with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 691364100006
This table gives cross-reference parts and alternative options found for 691364100006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691364100006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020012-D061B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691364100006 vs 20020012-D061B01LF |
20020000-C063A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691364100006 vs 20020000-C063A01LF |
20020000-C063B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691364100006 vs 20020000-C063B01LF |
20020012-D061A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691364100006 vs 20020012-D061A01LF |
20020000-D064B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691364100006 vs 20020000-D064B01LF |
20020000-C061A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691364100006 vs 20020000-C061A01LF |
20020012-C063B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691364100006 vs 20020012-C063B01LF |
20020000-C061A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691364100006 vs 20020000-C061A01LF |
20020012-C061B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691364100006 vs 20020012-C061B01LF |
20020000-D061A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691364100006 vs 20020000-D061A01LF |