Part Details for 20021111-00006T4LF by Amphenol Corporation
Overview of 20021111-00006T4LF by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021111-00006T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20021111-00006T4LF
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight - Rail/Tube (Alt: 20021111-00006T4LF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2622 |
|
$0.2041 / $0.2531 | Buy Now |
DISTI #
82R7562
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight - Bulk (Alt: 82R7562) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 61 Partner Stock |
|
$0.3470 | Buy Now |
DISTI #
649-221111-00006T4LF
|
Mouser Electronics | Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 6P RoHS: Compliant | 3284 |
|
$0.2340 / $0.4300 | Buy Now |
DISTI #
20021111-00006T4LF
|
TTI | Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 153 Package Multiple: 153 Container: Tube |
Americas - 2448 In Stock |
|
$0.2020 / $0.2270 | Buy Now |
DISTI #
20021111-00006T4LF
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight - Rail/Tube (Alt: 20021111-00006T4LF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2622 |
|
$0.2041 / $0.2531 | Buy Now |
DISTI #
82R7562
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight - Bulk (Alt: 82R7562) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 61 Partner Stock |
|
$0.3470 | Buy Now |
DISTI #
20021111-00006T4LF
|
Avnet Abacus | Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight (Alt: 20021111-00006T4LF) RoHS: Compliant Min Qty: 3978 Package Multiple: 3978 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
20021111-00006T4LF
|
Avnet Asia | Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight (Alt: 20021111-00006T4LF) RoHS: Compliant Min Qty: 3978 Package Multiple: 3978 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2041 / $0.2300 | Buy Now |
DISTI #
4363092
|
Farnell | RoHS: Compliant Min Qty: 300 Container: Each | 0 |
|
$0.3099 | Buy Now |