There are no models available for this part yet.
Overview of 20021111-00014T1LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021111-00014T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 1.27mm (0.050in) pitch. | |
20021111-00096T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 96 Positions, 1.27mm (0.050in) pitch. | |
20021111-00082T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 82 Positions, 1.27mm (0.050in) pitch. |
Price & Stock for 20021111-00014T1LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20021111-00014T1LF
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Straight - Rail/Tube (Alt: 20021111-00014T1LF) RoHS: Not Compliant Min Qty: 2574 Package Multiple: 2574 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4394 | Buy Now | |
DISTI #
649-200211110014T1LF
|
Mouser Electronics | Headers & Wire Housings HD VT TH RoHS: Compliant | 2303 |
|
$0.4410 / $0.9400 | Buy Now | |
DISTI #
20021111-00014T1LF
|
TTI | Headers & Wire Housings HD VT TH RoHS: Compliant pbFree: Pb-Free Min Qty: 66 Package Multiple: 66 Container: Tube |
Americas - 3102 In Stock |
|
$0.4260 / $0.4560 | Buy Now | |
DISTI #
2002111100014T-1
|
TME | 20021111-00014T1LF Min Qty: 61 | 792 |
|
$0.6850 / $0.6863 | Buy Now | |
DISTI #
20021111-00014T1LF
|
Avnet Abacus | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Straight (Alt: 20021111-00014T1LF) RoHS: Compliant Min Qty: 2574 Package Multiple: 2574 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 20021111-00014T1LF by Amphenol Corporation
Related Parts for 20021111-00014T1LF
-
B4B-PH-K-S(LF)(SN)Headers and Edge Type Connectors
-
1944686Terminals and Terminal Blocks
-
C0402C562K4RACTUFixed Capacitors
-
CRA2512-FZ-R100ELFFixed Resistors
-
1N5819WLRectifier Diodes
-
SRP4020TA-R68MFixed Inductors
-
87180-066LFTelecom and Datacom Connectors
-
742792122Data Line Filters
-
NCP1117DT50GLinear Regulator ICs