Part Details for 20021112-00010T4LF by Amphenol Communications Solutions
Overview of 20021112-00010T4LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00010T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 10 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00068T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 68 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00032T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 32 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 20021112-00010T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R7712
|
Newark | Board-Board Connector, Header, 10 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amphenol Communications Solutions 20021112-00010T4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 340 |
|
$0.2340 | Buy Now |
DISTI #
609-5926-ND
|
DigiKey | CONN HEADER R/A 10POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
540 In Stock |
|
$0.3780 / $1.0500 | Buy Now |
|
Future Electronics | 10 position Board to Board Male pin Through Hole Right Angle Connector RoHS: Compliant pbFree: Yes Min Qty: 2046 Package Multiple: 93 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.4100 / $0.4250 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tube RoHS: Compliant |
744 In Stock |
|
$0.3651 / $0.6060 | Buy Now |
DISTI #
C1S227401336826
|
Chip1Stop | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tube RoHS: Compliant pbFree: Yes | 1159 |
|
$0.5580 / $0.6620 | Buy Now |
DISTI #
C1S227400431656
|
Chip1Stop | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tube RoHS: Compliant pbFree: Yes | 6 |
|
$0.6520 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tube RoHS: Compliant |
744 In Stock |
|
$0.3651 / $0.6060 | Buy Now |
Part Details for 20021112-00010T4LF
20021112-00010T4LF CAD Models
20021112-00010T4LF Part Data Attributes
|
20021112-00010T4LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20021112-00010T4LF
Amphenol Communications Solutions
Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 10 Positions, 1.27 mm (.050in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.1406 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 20021112-00010T4LF
This table gives cross-reference parts and alternative options found for 20021112-00010T4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021112-00010T4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-816-1029-519 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 20021112-00010T4LF vs 842-816-1029-519 |
781061D4498 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator, Receptacle, | Winchester Interconnect | 20021112-00010T4LF vs 781061D4498 |
842-816-1029-635 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 20021112-00010T4LF vs 842-816-1029-635 |
842-816-1030-519 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 20021112-00010T4LF vs 842-816-1030-519 |
842-816-1033-119 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 20021112-00010T4LF vs 842-816-1033-119 |
008289010006141 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | Kyocera AVX Components | 20021112-00010T4LF vs 008289010006141 |
842-816-1023-519 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 20021112-00010T4LF vs 842-816-1023-519 |
842-816-1020-619 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 20021112-00010T4LF vs 842-816-1020-619 |
842-816-1033-219 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 20021112-00010T4LF vs 842-816-1033-219 |
410F-21-205-02 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 20021112-00010T4LF vs 410F-21-205-02 |