Part Details for 20021112-00026T1LF by Amphenol Communications Solutions
Overview of 20021112-00026T1LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021112-00026T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R7742
|
Newark | Hd Ra Th-20021112-00026T1Lf/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 20021112-00026T1LF Min Qty: 1476 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1476 Package Multiple: 36 Container: Tube | 0Tube |
|
$0.8600 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 26 POS 1.27mm Solder RA Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9200 / $1.3410 | Buy Now |
Part Details for 20021112-00026T1LF
20021112-00026T1LF CAD Models
20021112-00026T1LF Part Data Attributes:
|
20021112-00026T1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20021112-00026T1LF
Amphenol Communications Solutions
Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 26 Positions, 1.27 mm (.050in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.1406 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 20021112-00026T1LF
This table gives cross-reference parts and alternative options found for 20021112-00026T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021112-00026T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL67133-1B00-4F | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Foxconn | 20021112-00026T1LF vs HL67133-1B00-4F |
20021612-00026T1LF | 1.27mm (0.05in.) pitch, Header with eject latch, 26 contacts | Amphenol Communications Solutions | 20021112-00026T1LF vs 20021612-00026T1LF |
821-A026P-AFF00 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Corporation | 20021112-00026T1LF vs 821-A026P-AFF00 |
3429-3605 | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, WIRE WRAP | 3M Electronics | 20021112-00026T1LF vs 3429-3605 |
3429-3205 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 20021112-00026T1LF vs 3429-3205 |
HL67137-2B00-4F | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Foxconn | 20021112-00026T1LF vs HL67137-2B00-4F |
792662D | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Natural Insulator, Receptacle, | Winchester Interconnect | 20021112-00026T1LF vs 792662D |
20021612-00026T4LF | 1.27mm (0.05in.) pitch, Header with eject latch, 26 contacts | Amphenol Communications Solutions | 20021112-00026T1LF vs 20021612-00026T4LF |
20021521-00026C9LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 20021112-00026T1LF vs 20021521-00026C9LF |
008289026002013 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Kyocera AVX Components | 20021112-00026T1LF vs 008289026002013 |