Part Details for 20021121-00006T1LF by Amphenol Corporation
Overview of 20021121-00006T1LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00006T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. | |
20021121-00026D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26Positions, 1.27mm (0.5inch) pitch. | |
20021121-00006D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 20021121-00006T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20021121-00006T1LF
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 20021121-00006T1LF) RoHS: Not Compliant Min Qty: 3519 Package Multiple: 3519 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2191 | Buy Now |
DISTI #
649-200211210006T1LF
|
Mouser Electronics | Headers & Wire Housings HD SMT RoHS: Compliant | 0 |
|
$0.2570 / $0.2630 | Order Now |
DISTI #
20021121-00006T1LF
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD Tube (Alt: 20021121-00006T1LF) RoHS: Compliant Min Qty: 3519 Package Multiple: 3519 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |