There are no models available for this part yet.
Overview of 20021121-00008D1LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00008D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8Positions, 1.27mm (0.5inch) pitch. | |
20021121-00026D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26Positions, 1.27mm (0.5inch) pitch. | |
20021121-00006D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 20021121-00008D1LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20021121-00008D1LF
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 20021121-00008D1LF) RoHS: Compliant Min Qty: 2990 Package Multiple: 2990 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2752 | Buy Now | |
DISTI #
649-200211210008D1LF
|
Mouser Electronics | Headers & Wire Housings HD SMT RoHS: Compliant | 2542 |
|
$0.3500 / $0.7300 | Buy Now | |
DISTI #
2002112100008D-0
|
TME | 20021121-00008D1LF Min Qty: 53 | 875 |
|
$0.8026 / $0.8040 | Buy Now | |
DISTI #
20021121-00008D1LF
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD Tube (Alt: 20021121-00008D1LF) RoHS: Compliant Min Qty: 2990 Package Multiple: 2990 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |