Part Details for 20021121-00014T4LF by Amphenol Corporation
Overview of 20021121-00014T4LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00014T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 14Positions, 1.27mm (0.5inch) pitch. | |
20021121-00026D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26Positions, 1.27mm (0.5inch) pitch. | |
20021121-00006D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 20021121-00014T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R7904
|
Avnet Americas | Conn Unshrouded Header 14 POS 1.27mm Solder ST Surface Mount - Bulk (Alt: 82R7904) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1680 Partner Stock |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
20021121-00014T4LF
|
Avnet Americas | Conn Unshrouded Header 14 POS 1.27mm Solder ST Surface Mount - Rail/Tube (Alt: 20021121-00014T4LF) RoHS: Not Compliant Min Qty: 2574 Package Multiple: 2574 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5341 | Buy Now |
DISTI #
649-221121-00014T4LF
|
Mouser Electronics | Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd, 14 Pos, Tub RoHS: Compliant | 4131 |
|
$0.6260 / $1.3100 | Buy Now |
DISTI #
20021121-00014T4LF
|
TTI | Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd, 14 Pos, Tub RoHS: Compliant pbFree: Pb-Free Min Qty: 2574 Package Multiple: 66 Container: Tube | Americas - 0 |
|
$0.5880 / $0.5990 | Buy Now |
DISTI #
2002112100014T-0
|
TME | 20021121-00014T4LF Min Qty: 50 | 3052 |
|
$0.7085 / $0.8549 | Buy Now |
DISTI #
20021121-00014T4LF
|
Avnet Abacus | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount Straight (Alt: 20021121-00014T4LF) RoHS: Compliant Min Qty: 2574 Package Multiple: 2574 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |