Part Details for 20021122-00040D1LF by Amphenol FCi
Overview of 20021122-00040D1LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20021122-00040D1LF
20021122-00040D1LF CAD Models
20021122-00040D1LF Part Data Attributes:
|
20021122-00040D1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021122-00040D1LF
Amphenol FCi
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.307 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.157 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.85 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.196 N |
Alternate Parts for 20021122-00040D1LF
This table gives cross-reference parts and alternative options found for 20021122-00040D1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021122-00040D1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021122-00040T4LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 20021122-00040D1LF vs 20021122-00040T4LF |
20021221-00040T8LF | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 40 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | 20021122-00040D1LF vs 20021221-00040T8LF |
20021122-00040D1LF | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 40 contacts. | Amphenol Communications Solutions | 20021122-00040D1LF vs 20021122-00040D1LF |
20021122-00040T4LF | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 40 contacts. | Amphenol Communications Solutions | 20021122-00040D1LF vs 20021122-00040T4LF |
20021221-00040D4LF | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 40 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | 20021122-00040D1LF vs 20021221-00040D4LF |
20021221-00040T8LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 20021122-00040D1LF vs 20021221-00040T8LF |
951240-7722-AR | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 20021122-00040D1LF vs 951240-7722-AR |
20021122-00040T9LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 20021122-00040D1LF vs 20021122-00040T9LF |
951240-7722-AR | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 20021122-00040D1LF vs 951240-7722-AR |
20021122-00040T8LF | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 40 contacts. | Amphenol Communications Solutions | 20021122-00040D1LF vs 20021122-00040T8LF |