Part Details for 20021221-00108C8LF by Amphenol FCi
Overview of 20021221-00108C8LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021221-00108C8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG20021221-00108C8LF
|
Heilind Electronics | SHROUDED HEADER VT SMT-2002122 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG20021221-00108C8LF
|
Interstate Connecting Components | SHROUDED HEADER VT SMT-2002122 | 0 |
|
Buy Now |
Part Details for 20021221-00108C8LF
20021221-00108C8LF CAD Models
20021221-00108C8LF Part Data Attributes
|
20021221-00108C8LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021221-00108C8LF
Amphenol FCi
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 20021221-00108C8LF
This table gives cross-reference parts and alternative options found for 20021221-00108C8LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021221-00108C8LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021221-00108T1LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 20021221-00108C8LF vs 20021221-00108T1LF |
20021221-00108D4LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 20021221-00108C8LF vs 20021221-00108D4LF |
90814-008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 20021221-00108C8LF vs 90814-008 |
HTMS-104-02-T-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 20021221-00108C8LF vs HTMS-104-02-T-D-SM |
20021221-00108C1LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 20021221-00108C8LF vs 20021221-00108C1LF |
EHF-104-01-H-D-SM-P | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 20021221-00108C8LF vs EHF-104-01-H-D-SM-P |
20021221-00108T4LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 20021221-00108C8LF vs 20021221-00108T4LF |
20021221-00108D8LF | Minitek127® Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 8 Positions, 1.27mm (0.500in) Pitch. | Amphenol Communications Solutions | 20021221-00108C8LF vs 20021221-00108D8LF |
20021221-00108D9LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 20021221-00108C8LF vs 20021221-00108D9LF |
M50-078050T0445 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | 20021221-00108C8LF vs M50-078050T0445 |