Part Details for 20021321-00006Q8LF by Amphenol Corporation
Overview of 20021321-00006Q8LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-00088T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 88 Positions, 1.27mm (0.05inch) pitch | |
20021321-00060T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 60 Positions, 1.27mm (0.05inch) pitch | |
20021321-00056T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 56 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 20021321-00006Q8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20021321-00006Q8LF
|
Avnet Americas | Connector Unshrouded Receptacle 6 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 20021321-00006Q8LF) Min Qty: 2800 Package Multiple: 1400 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-202132106Q8LF
|
Mouser Electronics | Headers & Wire Housings RCPT SMT-20021321-00006Q8LF | 0 |
|
$0.6970 / $0.7080 | Order Now |