Part Details for 20021321-00026T4LF by Amphenol Communications Solutions
Overview of 20021321-00026T4LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021321-00026T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R8856
|
Newark | Connector, Rcpt, 26Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Connector Mounting:Surface Mount, Product Range:Fci Minitek127 20021321 Series Rohs Compliant: Yes |Amphenol Communications Solutions 20021321-00026T4LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$1.7100 / $1.8600 | Buy Now |
DISTI #
609-3775-ND
|
DigiKey | CONN RCPT 26POS 0.05 GOLD SMD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1246 In Stock |
|
$1.3429 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2380 Package Multiple: 35 Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 26 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant |
2520 In Stock |
|
$1.2700 / $2.0500 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 26 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant |
2520 In Stock |
|
$1.2700 / $2.0500 | Buy Now |
Part Details for 20021321-00026T4LF
20021321-00026T4LF CAD Models
20021321-00026T4LF Part Data Attributes:
|
20021321-00026T4LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20021321-00026T4LF
Amphenol Communications Solutions
Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 26 Positions, 1.27mm (0.05inch) pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.668 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.1684 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.556 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 20021321-00026T4LF
This table gives cross-reference parts and alternative options found for 20021321-00026T4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021321-00026T4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91596-126TR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 20021321-00026T4LF vs 91596-126TR |
79107-7137 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 20021321-00026T4LF vs 79107-7137 |
55510-126TR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 20021321-00026T4LF vs 55510-126TR |
A-BL127-DG-G26MP1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Locking, | ASSMANN WSW components GmbH | 20021321-00026T4LF vs A-BL127-DG-G26MP1 |
55510-726 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 20021321-00026T4LF vs 55510-726 |
91596-126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 20021321-00026T4LF vs 91596-126 |
79109-1012 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 20021321-00026T4LF vs 79109-1012 |
2-1734606-6 | AMPMODU, 2mm Pitch, 26P, R/A SMT, 8Au" | TE Connectivity | 20021321-00026T4LF vs 2-1734606-6 |
RSM-113-02-T-D | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 20021321-00026T4LF vs RSM-113-02-T-D |
79107-7262 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 20021321-00026T4LF vs 79107-7262 |