Part Details for 20021323-00016C1LF by Amphenol FCi
Overview of 20021323-00016C1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021323-00016C1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG20021323-00016C1LF
|
Heilind Electronics | RCPT BOTTOM SMT-20021323-00016 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
79365736
|
Verical | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 16 positions, 1.27mm (0.500in) pitch RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 9800 |
|
$1.3226 / $1.4333 | Buy Now |
DISTI #
BRG20021323-00016C1LF
|
Interstate Connecting Components | RCPT BOTTOM SMT-20021323-00016 | 0 |
|
Buy Now |