Part Details for 20021444-00020T4LF by Amphenol FCi
Overview of 20021444-00020T4LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20021444-00020T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06335957
|
Arrow Electronics | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 20 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2215 | Americas - 2668 |
|
$2.0370 / $2.7885 | Buy Now |
DISTI #
BRG20021444-00020T4LF
|
Heilind Electronics | CTB | Americas - 0 in Stock |
|
$4.0182 / $4.0841 | Buy Now |
DISTI #
61737682
|
Verical | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 20 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2215 | Americas - 2668 |
|
$2.0370 | Buy Now |
DISTI #
32908225
|
Verical | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 20 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1468 |
|
$4.0300 | Buy Now |
DISTI #
69897928
|
Verical | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 20 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 1623 | Americas - 544 |
|
$4.1554 / $5.3907 | Buy Now |
DISTI #
65692474
|
Verical | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 20 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 112 |
|
$4.0300 | Buy Now |
DISTI #
BRG20021444-00020T4LF
|
Interstate Connecting Components | CTB | 0 |
|
$4.0182 / $4.0841 | Buy Now |
DISTI #
Amphenol FCI 20021444-00020T4LF
|
PEI Genesis | 20021444-00020T4LF-CTB | 1580 |
|
Buy Now |
Part Details for 20021444-00020T4LF
20021444-00020T4LF CAD Models
20021444-00020T4LF Part Data Attributes:
|
20021444-00020T4LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021444-00020T4LF
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.667 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.1406 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .1946 N |