Part Details for 20021511-00006T4LF by Amphenol Communications Solutions
Overview of 20021511-00006T4LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 20021511-00006T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R9356
|
Newark | Conn, Header, 6Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Minitek127 20021511 Series Rohs Compliant: Yes |Amphenol Communications Solutions 20021511-00006T4LF Min Qty: 1755 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
20021511-00006T4LF-ND
|
DigiKey | CONN HEADER VERT 6POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6336 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1755 Package Multiple: 27 Container: Tube | 0Tube |
|
$0.6050 | Buy Now |
|
Onlinecomponents.com | 1.27mm (0.05in.) pitch, Shrouded header, 6 contacts RoHS: Compliant |
459 In Stock |
|
$0.6180 / $1.0110 | Buy Now |
|
Master Electronics | 1.27mm (0.05in.) pitch, Shrouded header, 6 contacts RoHS: Compliant |
459 In Stock |
|
$0.6180 / $1.0110 | Buy Now |
Part Details for 20021511-00006T4LF
20021511-00006T4LF CAD Models
20021511-00006T4LF Part Data Attributes:
|
20021511-00006T4LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20021511-00006T4LF
Amphenol Communications Solutions
1.27mm (0.05in.) pitch, Shrouded header, 6 contacts
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 20021511-00006T4LF
This table gives cross-reference parts and alternative options found for 20021511-00006T4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021511-00006T4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76350-122-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 20021511-00006T4LF vs 76350-122-6 |
87332-0607 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 20021511-00006T4LF vs 87332-0607 |
8614-00-06-2-Y0-9-314-LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 20021511-00006T4LF vs 8614-00-06-2-Y0-9-314-LF |
68908-306CT | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 20021511-00006T4LF vs 68908-306CT |
HM3103-C2P2-4H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 20021511-00006T4LF vs HM3103-C2P2-4H |
HM3103-D2P1-FH | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 20021511-00006T4LF vs HM3103-D2P1-FH |
HC5203G-CK | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 20021511-00006T4LF vs HC5203G-CK |
91508-86HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 20021511-00006T4LF vs 91508-86HLF |
308-406-100 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | I/O Interconnect | 20021511-00006T4LF vs 308-406-100 |
94420006110 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 20021511-00006T4LF vs 94420006110 |