Part Details for 20021511-000A0T1LF by Amphenol Communications Solutions
Overview of 20021511-000A0T1LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 20021511-000A0T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R9352
|
Newark | 20021511-000A0T1Lf-Hd Vt Th Shrouded/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 20021511-000A0T1LF Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 | Buy Now |
Part Details for 20021511-000A0T1LF
20021511-000A0T1LF CAD Models
20021511-000A0T1LF Part Data Attributes
|
20021511-000A0T1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
20021511-000A0T1LF
Amphenol Communications Solutions
1.27mm (0.05in.) pitch, Shrouded header, 100 contacts
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 20021511-000A0T1LF
This table gives cross-reference parts and alternative options found for 20021511-000A0T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021511-000A0T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87406-250LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 20021511-000A0T1LF vs 87406-250LF |
FTS-150-04-F-D | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 20021511-000A0T1LF vs FTS-150-04-F-D |
AWHW100/127EG | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | ASSMANN WSW components GmbH | 20021511-000A0T1LF vs AWHW100/127EG |
TX5-50P-D2ST-H3E | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | 20021511-000A0T1LF vs TX5-50P-D2ST-H3E |
TFM-150-03-L-D-P | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 20021511-000A0T1LF vs TFM-150-03-L-D-P |
TFM-150-01-STL-D-DS | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 20021511-000A0T1LF vs TFM-150-01-STL-D-DS |
530744-9 | 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 20021511-000A0T1LF vs 530744-9 |
M55302/118-9 | 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 20021511-000A0T1LF vs M55302/118-9 |
FTS-150-01-L-D-P | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 20021511-000A0T1LF vs FTS-150-01-L-D-P |
XH2A-0142 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | OMRON Corporation | 20021511-000A0T1LF vs XH2A-0142 |