There are no models available for this part yet.
Overview of 20021521-00010C1LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021521-00010C1LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 10 positions, 1.27mm (0.500in) pitch. | |
20021521-00006T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. | |
20021521-00030T8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 30 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 20021521-00010C1LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG20021521-00010C1LF
|
Heilind Electronics | Americas - 4200 in Stock |
|
$0.9667 / $0.9995 | Buy Now | ||
DISTI #
83672314
|
Verical | Minitek127®, Shrouded Board to Board Header, Surface Mount, 10 positions, 1.27mm (0.500in) pitch RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2234 | Americas - 10500 |
|
$0.9256 / $1.0374 | Buy Now | |
DISTI #
72482953
|
Verical | Minitek127®, Shrouded Board to Board Header, Surface Mount, 10 positions, 1.27mm (0.500in) pitch RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 2336 | Americas - 1400 |
|
$0.8558 | Buy Now | |
Bristol Electronics | 2154 |
|
RFQ | ||||
Quest Components | 1723 |
|
$0.7963 / $2.2750 | Buy Now | |||
DISTI #
BRG20021521-00010C1LF
|
Interstate Connecting Components | 1400 |
|
$0.9667 / $0.9995 | Buy Now |
CAD Models for 20021521-00010C1LF by Amphenol FCi
Part Data Attributes for 20021521-00010C1LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.201 inch
|
Body Depth
|
0.22 inch
|
Body Length
|
0.498 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (40)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
50 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.157 N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.9 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.196 N
|
Alternate Parts for 20021521-00010C1LF
This table gives cross-reference parts and alternative options found for 20021521-00010C1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021521-00010C1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021121-10010C5LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 20021521-00010C1LF vs 20021121-10010C5LF |
53020-1010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Molex | 20021521-00010C1LF vs 53020-1010 |
52601-S10-2R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 20021521-00010C1LF vs 52601-S10-2R |
5176264-4 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 20021521-00010C1LF vs 5176264-4 |
20021521-00110T1LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 20021521-00010C1LF vs 20021521-00110T1LF |
DF20G-10DP-1V(59) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 20021521-00010C1LF vs DF20G-10DP-1V(59) |
20021121-10010T5LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 20021521-00010C1LF vs 20021121-10010T5LF |
5102155-1 | A/L UNIV HDR 10P VERT | TE Connectivity | 20021521-00010C1LF vs 5102155-1 |
75867-101BLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 20021521-00010C1LF vs 75867-101BLF |
1-5176264-9 | 10 AMPMODU 2MM DR VERT MNT LF | TE Connectivity | 20021521-00010C1LF vs 1-5176264-9 |
Related Parts for 20021521-00010C1LF
-
20021521-00010E1LFHeaders and Edge Type Connectors
-
417Terminals and Terminal Blocks
-
LMK316BJ226KL-TFixed Capacitors
-
RL2512FK-070R2LFixed Resistors
-
RS1MRectifier Diodes
-
43045-1812Power Connectors
-
L-07C5N1SV6TFixed Inductors
-
STM32F072RBT6Microcontrollers
-
ZX62-AB-5PA(31)Telecom and Datacom Connectors