Part Details for 20021521-00010C4LF by Amphenol Corporation
Overview of 20021521-00010C4LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021521-00010C4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 10 positions, 1.27mm (0.500in) pitch. | |
20021521-00006T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. | |
20021521-00030T8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 30 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 20021521-00010C4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3925
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 27AJ3925) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 319 Partner Stock |
|
$1.7000 / $2.1600 | Buy Now |
DISTI #
20021521-00010C4LF
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 20021521-00010C4LF) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8404 | Buy Now |
DISTI #
649-2002152100010C4
|
Mouser Electronics | Headers & Wire Housings HD SMT SHOULDED-20021521-00010C4LF | 1672 |
|
$1.1000 / $2.1300 | Buy Now |
DISTI #
2002152100010C-0
|
TME | 20021521-00010C4LF Min Qty: 700 | 1400 |
|
$1.0849 / $1.1294 | Buy Now |
DISTI #
20021521-00010C4LF
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 20021521-00010C4LF) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
20021521-00010C4LF
|
Avnet Asia | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R (Alt: 20021521-00010C4LF) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.9550 / $1.0761 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 1400 |
|
$1.1900 / $1.2700 | Buy Now |