20021831-04516T8LF
Description: Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE

Overview of 20021831-04516T8LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
20021831-04030T4LF Amphenol Communications Solutions Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch.
20021831-04012T1LF Amphenol Communications Solutions Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 12 positions, 1.27mm (0.500in) pitch.
20021831-05050T1LF Amphenol Communications Solutions Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 50 positions, 1.27mm (0.500in) pitch.

CAD Models for 20021831-04516T8LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20021831-04516T8LF by Amphenol Communications Solutions

20021831-04516T8LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.133 inch
Body Depth
0.204 inch
Body Length
0.4 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 20021831-04516T8LF
    Amphenol Communications Solutions
    Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for 20021831-04516T8LF

This table gives cross-reference parts and alternative options found for 20021831-04516T8LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021831-04516T8LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FW-08-03-G-D-266-088 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021831-04516T8LF vs FW-08-03-G-D-266-088
FW-08-03-L-D-236-118 Board Stacking Connector, Samtec Inc 20021831-04516T8LF vs FW-08-03-L-D-236-118
FW-08-03-F-D-235-120-TR Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021831-04516T8LF vs FW-08-03-F-D-235-120-TR
FW-08-05-L-D-250-250 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 20021831-04516T8LF vs FW-08-05-L-D-250-250
FW-08-03-F-D-215-120-P-TR Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021831-04516T8LF vs FW-08-03-F-D-215-120-P-TR
FW-08-05-G-D-260-150-P-TR Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021831-04516T8LF vs FW-08-05-G-D-260-150-P-TR
FW-08-03-L-D-215-150-P Board Stacking Connector, Samtec Inc 20021831-04516T8LF vs FW-08-03-L-D-215-150-P
FW-08-05-F-D-250-380-TR Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021831-04516T8LF vs FW-08-05-F-D-250-380-TR
FW-08-03-F-D-265-089-P Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021831-04516T8LF vs FW-08-03-F-D-265-089-P
FW-08-03-G-D-245-067 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021831-04516T8LF vs FW-08-03-G-D-245-067
Part Number Description Manufacturer Compare
BD040-16-B-E-0200-0508-L-D Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology 20021831-04516T8LF vs BD040-16-B-E-0200-0508-L-D
FW-08-03-L-D-163-090 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021831-04516T8LF vs FW-08-03-L-D-163-090
FW-08-03-L-D-215-120 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021831-04516T8LF vs FW-08-03-L-D-215-120
FW-08-03-G-D-229-075-A Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc 20021831-04516T8LF vs FW-08-03-G-D-229-075-A
FW-08-03-L-D-280-118-A Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021831-04516T8LF vs FW-08-03-L-D-280-118-A
FW-08-05-L-D-270-200-A-P-TR Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021831-04516T8LF vs FW-08-05-L-D-270-200-A-P-TR
FW-08-03-F-D-265-089 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021831-04516T8LF vs FW-08-03-F-D-265-089
FW-08-03-F-D-160-075 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 20021831-04516T8LF vs FW-08-03-F-D-160-075
FW-08-03-G-D-215-070-A-TR Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021831-04516T8LF vs FW-08-03-G-D-215-070-A-TR
FW-08-03-L-D-215-100-A-P-TR Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 20021831-04516T8LF vs FW-08-03-L-D-215-100-A-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20021831-04516T8LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20021831-04516T8LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 20021831-04516T8LF would you like to use for your alert(s)?
  • Please alert me when 20021831-04516T8LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20021831-04516T8LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20021831-04516T8LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20021831-04516T8LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20021831-04516T8LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20021831-04516T8LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: