Part Details for 20021832-05020T4LF by Amphenol Corporation
Overview of 20021832-05020T4LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021832-06008T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 8 positions, 1.27mm (0.500in) pitch. | |
20021832-05030T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. | |
20021832-06016D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 16 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 20021832-05020T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20021832-05020T4LF
|
Avnet Americas | Connector Stacking Header 20 Position 1.27mm Straight Surface Mount Tube - Bulk (Alt: 20021832-05020T4LF) Min Qty: 1848 Package Multiple: 1848 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-22183205020T4LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.27 BTB STK VT SMT | 0 |
|
Order Now |