Part Details for 20021834-04006T1LF by Amphenol Corporation
Overview of 20021834-04006T1LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021834-10008T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 08 positions, 1.27mm (0.500in) pitch. | |
20021834-05520T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. | |
20021834-07032T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 32 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 20021834-04006T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20021834-04006T1LF
|
Avnet Americas | MINITEK 1.27 HEADER-20021834-04006T1LF - Rail/Tube (Alt: 20021834-04006T1LF) RoHS: Not Compliant Min Qty: 2993 Package Multiple: 2993 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
649-2002183404006T1L
|
Mouser Electronics | Headers & Wire Housings MINITEK 1.27 HEADER-20021834-04006T1LF | 0 |
|
$1.2100 / $1.2700 | Order Now |