Part Details for 20023435-06 by TE Connectivity
Overview of 20023435-06 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20023435-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-20023435-06-ND
|
DigiKey | 6911N-NX LORA 868MHZ EU ABS 20BA Min Qty: 10 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$306.9970 | Buy Now |
DISTI #
20023435-06
|
Avnet Americas | 6911N-NX-E-E2 - Bulk (Alt: 20023435-06) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$260.8508 / $313.9052 | Buy Now |
DISTI #
TSS20023435-06
|
Heilind Electronics | 6911N-NX LORA 868MHZ EU ABS 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$257.2600 / $478.9600 | Buy Now | |
DISTI #
20023435-06
|
Avnet Americas | 6911N-NX-E-E2 - Bulk (Alt: 20023435-06) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$260.8508 / $313.9052 | Buy Now |
DISTI #
TSS20023435-06
|
Interstate Connecting Components | 6911N-NX LORA 868MHZ EU ABS 20 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$257.2600 / $478.9600 | Buy Now |