There are no models available for this part yet.
Overview of 20023435-43 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 20023435-43 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM7241
|
Newark | Pressure Transducer, Absolute, 35Bar, Operating Pressure Max:35Bar, Sensor Output Type:Lorawan, Pressure Measurement Type:Absolute, Voltage Rating:3.6V, Port Style:1/4" - 18 Npt, Supply Current:35Ma, Product Range:69Xxn Series Rohs Compliant: Yes |Te Connectivity 20023435-43 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.1900 / $485.0700 | Buy Now | |
DISTI #
223-20023435-43-ND
|
DigiKey | 6911N-EX LORA 915MHZ US AB 35B N Min Qty: 10 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$376.5400 | Buy Now | |
DISTI #
20023435-43
|
Avnet Americas | 6911N-EX LoRa 915MHz US AB 35B NPT batt - Bulk (Alt: 20023435-43) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 6 Days Container: Bulk | 10 |
|
RFQ | ||
DISTI #
824-20023435-43
|
Mouser Electronics | Industrial Pressure Sensors 6911N-EX LoRa 915MHz US AB 35B NPT batt RoHS: Compliant | 0 |
|
$465.4200 / $622.9300 | Order Now | |
DISTI #
75124536
|
RS | LoRaWAN Wireless Pressure Transducer6911N-EX LoRa 915MHz US AB 35B NPT battery | TE Connectivity 20023435-43 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 114 Weeks, 0 Days Container: Bulk | 0 |
|
$439.7100 | RFQ | |
DISTI #
TSS20023435-43
|
Heilind Electronics | Americas - 0 in Stock7 On Order |
|
$412.2206 / $431.2462 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$326.2100 / $794.2100 | Buy Now | ||
DISTI #
20023435-43
|
TTI | Industrial Pressure Sensors 6911N-EX LoRa 915MHz US AB 35B NPT batt Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$622.9400 | Buy Now | |
DISTI #
TSS20023435-43
|
Interstate Connecting Components | 01 On Order |
|
$412.2206 / $431.2462 | Buy Now | ||
DISTI #
000000000007196711
|
Sager | 6911N-EX LORA 915MHZ US AB 35B NPT BATT Min Qty: 1 | 0 |
|
$373.7500 / $394.8000 | Buy Now |
CAD Models for 20023435-43 by TE Connectivity
Part Data Attributes for 20023435-43 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|