Part Details for 20023435-49 by TE Connectivity
Overview of 20023435-49 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20023435-49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7245
|
Newark | Pressure Transducer, Absolute, 35Bar, Operating Pressure Max:35Bar, Sensor Output Type:Lorawan, Pressure Measurement Type:Absolute, Voltage Rating:3.6V, Port Style:1/4" - 18 Npt, Supply Current:35Ma, Product Range:69Xxn Series Rohs Compliant: Yes |Te Connectivity 20023435-49 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-20023435-49-ND
|
DigiKey | 6911N-NX LORA 915MHZ US AB 35B N Min Qty: 10 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$306.9970 | Buy Now |
DISTI #
20023435-49
|
Avnet Americas | 6911N-NX LORA 915MHZ US AB 35B NPT BATT - Bulk (Alt: 20023435-49) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-20023435-49
|
Mouser Electronics | Industrial Pressure Sensors 6911N-NX LoRa 915MHz US AB 35B NPT batt RoHS: Compliant | 0 |
|
$306.9800 | Order Now |
DISTI #
75124540
|
RS | LoRaWAN Wireless Pressure Transducer6911N-NX LoRa 915MHz US AB 35B NPT battery | TE Connectivity 20023435-49 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$294.7500 | RFQ |
DISTI #
TSS20023435-49
|
Heilind Electronics | 6911N-NX LoRa 915MHz US AB 35B NPT batt | Americas - 0 in Stock |
|
$325.0882 / $329.9403 | Buy Now |
DISTI #
20023435-49
|
TTI | Industrial Pressure Sensors 6911N-NX LoRa 915MHz US AB 35B NPT batt Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$267.9600 | Buy Now |
DISTI #
TSS20023435-49
|
Interstate Connecting Components | 6911N-NX LoRa 915MHz US AB 35B NPT batt | 0 |
|
$325.0882 / $329.9403 | Buy Now |