Part Details for 20023435-50 by TE Connectivity
Overview of 20023435-50 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20023435-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5241
|
Newark | 6911N-Ex Lora 868Mhz Eu Ab 20B Bsp Batt Rohs Compliant: Yes |Te Connectivity 20023435-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$366.1800 / $473.4200 | Buy Now |
DISTI #
223-20023435-50-ND
|
DigiKey | 6911N-EX LORA 868MHZ EU AB 20B B Min Qty: 10 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$376.5400 | Buy Now |
DISTI #
20023435-50
|
Avnet Americas | 6911N-EX LoRa 868MHz EU AB 20B BSP batt - Bulk (Alt: 20023435-50) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 113 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-20023435-50
|
Mouser Electronics | Industrial Pressure Sensors 6911N-EX LoRa 868MHz EU AB 20B BSP batt RoHS: Compliant | 0 |
|
$376.5400 / $389.2600 | Order Now |
DISTI #
75124545
|
RS | LoRaWAN Wireless Pressure Transducer6911N-EX LoRa 868MHz EU AB 20B BSP battery | TE Connectivity 20023435-50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 114 Weeks, 0 Days Container: Bulk | 0 |
|
$439.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$326.2100 / $794.2100 | Buy Now |
DISTI #
000000000007196714
|
Sager | 6911N-EX LORA 868MHZ EU AB 20B BSP BATT Min Qty: 1 | 0 |
|
$373.7500 / $394.8000 | Buy Now |
DISTI #
20023435-50
|
Avnet Abacus | 6911N-EX LoRa 868MHz EU AB 20B BSP batt (Alt: 20023435-50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$326.2100 / $794.2100 | Buy Now |