-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6929
|
Newark | Connector Systems:Wire-To-Board, Pitch Spacing:5.7Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mega-Fit 200241 Series, Connector Shroud:-, Contact Material:Copper Rohs Compliant: Yes |Molex 200241-1215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 753 |
|
$0.8690 | Buy Now |
DISTI #
51AK9685
|
Newark | Wtb Conn, Header, 5Pos, 1Row, 5.7Mm |Molex 200241-1215 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.4900 | Buy Now |
DISTI #
99AC6929
|
Avnet Americas | Mega-Fit Power Connector Header 5 Position 5.7mm Solder Right Angle Through Hole - Bulk (Alt: 99AC6929) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 753 Partner Stock |
|
$2.2600 / $3.6200 | Buy Now |
DISTI #
2002411215
|
Avnet Americas | Mega-Fit Power Connector Header 5 Position 5.7mm Solder Right Angle Through Hole - Bulk (Alt: 2002411215) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5203 | Buy Now |
DISTI #
538-200241-1215
|
Mouser Electronics | Headers & Wire Housings Mega-FIT R/A Top Latch Tin 5ckt BLK RoHS: Compliant | 347 |
|
$1.7600 / $3.1100 | Buy Now |
DISTI #
MOL200241-1215
|
Heilind Electronics | MEGAFIT R/A TOP LATCH ASSY T N 5CKT BLK | Americas - 0 in Stock |
|
$1.6709 / $1.8379 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
200241-1215
|
TTI | Headers & Wire Housings Mega-FIT R/A Top Latch Tin 5ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 11 Container: Tray | Americas - 0 |
|
$1.5600 | Buy Now |
DISTI #
2002411215-MOL
|
TME | 200241-1215 Min Qty: 23 | 2926 |
|
$1.5660 / $1.8745 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5233 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy