2002411113
Description: Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,

Overview of 2002411113 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2002411113 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-2002411113-ND
DigiKey CONN HEADER VERT 3POS 5.7MM Min Qty: 1 Lead time: 15 Weeks Container: Tray 9476
In Stock
  • 1 $1.9500
  • 10 $1.6630
  • 90 $1.3734
  • 990 $1.0843
  • 4,950 $0.9614
  • 10,080 $0.9397
$0.9397 / $1.9500 Buy Now
DISTI # 2002411113
Avnet Americas Mega-Fit Power Connector Header 3 Position Solder Straight Through Hole - Bulk (Alt: 2002411113) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 2,160 $0.8836
$0.8836 Buy Now
DISTI # 200241-1113
TTI Headers & Wire Housings Mega-FIT V/T Top Latch Tin 3ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 18 Container: Tray Americas - 0
  • 2,160 $1.0200
$1.0200 Buy Now
DISTI # 2002411113
Avnet Abacus Mega-Fit Power Connector Header 3 Position Solder Straight Through Hole (Alt: 2002411113) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S549810826407
Chip1Stop Connector Headers and PCB Receptacles 4085
  • 1 $5.3900
  • 10 $1.7000
  • 25 $1.5400
  • 100 $1.2900
  • 250 $0.9350
  • 1,000 $0.8390
  • 2,500 $0.8310
$0.8310 / $5.3900 Buy Now
DISTI # C1S549804018371
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 53
  • 65 $1.0100
$1.0100 Buy Now
DISTI # C1S549804021311
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 3
  • 1 $1.5200
$1.5200 Buy Now

CAD Models for 2002411113 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2002411113 by Molex

2002411113
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Body Breadth
0.417 inch
Body Depth
0.689 inch
Body Length
0.699 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
23.5 A
Reference Standard
CSA; UL
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 2002411113
    Molex
    Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2002411113 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2002411113 by Molex

Select Manufacturer
Which Manufacturer of 2002411113 would you like to use for your alert(s)?
  • Please alert me when 2002411113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2002411113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2002411113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2002411113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2002411113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2002411113 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: