-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2002411213-ND
|
DigiKey | CONN HEADER R/A 3POS 5.7MM Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1327 / $2.3000 | Buy Now |
DISTI #
2002411213
|
Avnet Americas | Mega-Fit Power Connector Header 3 Position 5.7mm Solder Right Angle Through Hole - Bulk (Alt: 2002411213) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0487 / $1.4672 | Buy Now |
DISTI #
E02:0323_13700316
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 5.7mm Solder RA Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks Date Code: 2332 | Europe - 1800 |
|
$1.0711 / $1.1014 | Buy Now |
DISTI #
V99:2348_23340600
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 5.7mm Solder RA Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2308 | Americas - 1422 |
|
$1.0112 / $1.5193 | Buy Now |
DISTI #
V36:1790_23340600
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 5.7mm Solder RA Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2228 | Americas - 528 |
|
$0.9819 / $1.4540 | Buy Now |
DISTI #
200241-1213
|
TTI | Headers & Wire Housings Mega-FIT R/A Top Latch Tin 3ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 18 Container: Tray | Americas - 0 |
|
$1.0200 / $1.1600 | Buy Now |
DISTI #
2002411213
|
Avnet Americas | Mega-Fit Power Connector Header 3 Position 5.7mm Solder Right Angle Through Hole - Bulk (Alt: 2002411213) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0487 / $1.4672 | Buy Now |
|
Ameya Holding Limited | 莫仕 排针连接器, Mega-Fit系列, 5.7mm节距, 1排, 直角 | 2897 |
|
RFQ | |
DISTI #
2002411213
|
Avnet Abacus | Mega-Fit Power Connector Header 3 Position 5.7mm Solder Right Angle Through Hole (Alt: 2002411213) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2002411213
Molex
Buy Now
Datasheet
|
Compare Parts:
2002411213
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |