-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2002411222-ND
|
DigiKey | CONN HEADER R/A 2POS 5.7MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
4929 In Stock |
|
$1.5861 / $3.5100 | Buy Now |
DISTI #
2002411222
|
Avnet Americas | Mega-Fit Power Connector Header 2 Position 5.7mm Solder Right Angle Through Hole - Bulk (Alt: 2002411222) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4021 | Buy Now |
DISTI #
2002411222
|
Avnet Abacus | Mega-Fit Power Connector Header 2 Position 5.7mm Solder Right Angle Through Hole (Alt: 2002411222) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2002411222
|
Avnet Asia | Mega-Fit Power Connector Header 2 Position 5.7mm Solder Right Angle Through Hole (Alt: 2002411222) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2002411222
Molex
Buy Now
Datasheet
|
Compare Parts:
2002411222
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |