Part Details for 20024380-00 by TE Connectivity
Overview of 20024380-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 20024380-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20024380-00
|
Avnet Americas | AST4700B00250PHC0000: CTO-13000000-02 - Bulk (Alt: 20024380-00) Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$366.6496 / $441.2224 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$365.5600 | Buy Now |
DISTI #
TSS20024380-00
|
Heilind Electronics | AST4700B00250PHC0000: CTO-1300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST4700B00250PHC0000: CTO-13000000-02 | 0 |
|
$361.6000 / $504.9200 | Buy Now |
DISTI #
TSS20024380-00
|
Interstate Connecting Components | AST4700B00250PHC0000: CTO-1300 | 0 |
|
Buy Now | |
|
Master Electronics | AST4700B00250PHC0000: CTO-13000000-02 | 0 |
|
$361.6000 / $504.9200 | Buy Now |
Part Details for 20024380-00
20024380-00 CAD Models
20024380-00 Part Data Attributes:
|
20024380-00
TE Connectivity
Buy Now
|
Compare Parts:
20024380-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 249.835Psi Max, 0.5%, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP 66, PORT HEIGHT=24.765 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8 MNPT | |
Pressure Range-Max | 249.835 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |