Part Details for 20024834-00 by TE Connectivity
Overview of 20024834-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20024834-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20024834-00
|
Avnet Americas | Cable Actuated Position Sensor Linear Universal Line Driver Quadrature Output 30-Inch Stroke 5V to 28V Analog Screw Mount - Bulk (Alt: 20024834-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,345.1528 / $1,618.7432 | Buy Now |
DISTI #
TSS20024834-00
|
Heilind Electronics | PT8150-0030-221-4113: CTO-1150 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,422.6100 / $1,582.6700 | Buy Now |
DISTI #
TSS20024834-00
|
Interstate Connecting Components | PT8150-0030-221-4113: CTO-1150 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,422.6100 / $1,582.6700 | Buy Now |