Part Details for 20025127-80 by TE Connectivity
Overview of 20025127-80 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20025127-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-20025127-80-ND
|
DigiKey | 8911N-EX-A, US 915MHZ W/BATTERY Min Qty: 10 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$478.2150 | Buy Now |
DISTI #
20025127-80
|
Avnet Americas | Wireless Accelerometers, LoRaWAN, 915MHz Frequency Band, Uniaxial Sensing, Hazardous Area Approval (Alt: 20025127-80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 114 Weeks, 3 Days | 0 |
|
$420.0800 / $505.5200 | Buy Now |
DISTI #
TSS20025127-80
|
Heilind Electronics | Americas - 0 in Stock |
|
$523.5294 / $531.3433 | Buy Now | |
|
Onlinecomponents.com | 8911N-EX-A, US 915MHz w/battery RoHS: Compliant | 0 |
|
$414.3000 / $1,008.6700 | Buy Now |
DISTI #
TSS20025127-80
|
Interstate Connecting Components | 0 |
|
$523.5294 / $531.3433 | Buy Now | |
|
Master Electronics | 8911N-EX-A, US 915MHz w/battery RoHS: Compliant | 0 |
|
$414.3000 / $1,008.6700 | Buy Now |