Part Details for 20026680-42 by TE Connectivity
Overview of 20026680-42 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20026680-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6785
|
Newark | Pressure Transducer, Absolute, 35Bar, Operating Pressure Max:35Bar, Sensor Output Type:Bluetooth, Pressure Measurement Type:Absolute, Voltage Rating:3.6V, Port Style:1/4" - 18 Npt, Supply Current:35Ma, Product Range:65Xxn Series Rohs Compliant: Yes |Te Connectivity 20026680-42 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-20026680-42-ND
|
DigiKey | 6511N-EX BLE ABS 35BAR NPT W/BAT Min Qty: 10 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$361.4280 | Buy Now |
DISTI #
20026680-42
|
Avnet Americas | 6511N-EX BLE Abs 35Bar NPT w/battery - Bulk (Alt: 20026680-42) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 1 Days Container: Bulk | 0 |
|
$317.4908 / $382.0652 | Buy Now |
DISTI #
824-20026680-42
|
Mouser Electronics | Industrial Pressure Sensors 6511N-EX BLE Abs 35Bar NPT w/battery RoHS: Compliant | 0 |
|
$361.3900 / $373.6400 | Order Now |
DISTI #
75124521
|
RS | Bluetooth wireless pressure transducer 6511N-EX BLE Abs 35Bar NPT with battery | TE Connectivity 20026680-42 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 114 Weeks, 0 Days Container: Bulk | 0 |
|
$358.7500 | RFQ |
DISTI #
TSS20026680-42
|
Heilind Electronics | Americas - 0 in Stock |
|
$395.6765 / $401.5821 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$313.1200 / $762.3400 | Buy Now |
DISTI #
TSS20026680-42
|
Interstate Connecting Components | 0 |
|
$395.6765 / $401.5821 | Buy Now | |
|
Avnet Abacus | 6511N-EX BLE Abs 35Bar NPT w/battery RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$313.1200 / $762.3400 | Buy Now |