There are no models available for this part yet.
Overview of 2003-7551-003 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft | |
CO-058RABNCX2-003 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-003 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 2003-7551-003 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-2003-7551-003-ND
|
DigiKey | SMB / STRAIGHT JACK MALE CLAMP T Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2108 | Buy Now | |
DISTI #
2003-7551-003
|
Avnet Americas | SMB / STRAIGHT JACK MALE CLAMP TYPE FOR 2.6/50 S CABLE NICKEL - Bulk (Alt: 2003-7551-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$15.2040 / $23.2380 | Buy Now | |
DISTI #
501-2003-7551-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK MALE CLAMP TYPE FOR 2.6/50 S CABLE NICKEL | 0 |
|
$17.8600 / $24.1100 | Order Now | |
DISTI #
2003-7551-003
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 2003-7551-003 by Radiall
Part Data Attributes for 2003-7551-003 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 2 Days
|
Additional Feature
|
STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5GHZ, APPLICABLE CABLES: RG174; RG179
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.3 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
CLAMP
|
VSWR
|
1.41
|