Part Details for 20030000 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 20030000 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6371
|
Newark | Beacon, Orange, Steady, 7W, 240Vac, Ip65, 57Mm Dia., 66Mm Height Rohs Compliant: Yes |Werma 20030000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$23.0300 | Buy Now |
DISTI #
WER-20030000
|
TME | Signaller: lighting, continuous light, orange, 12÷230VDC, IP65 Min Qty: 1 | 0 |
|
$19.6900 | RFQ |