Part Details for 2003056-F by TE Connectivity
Overview of 2003056-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003056-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2003056-F-ND
|
DigiKey | HCEM100GUH9P3, PRES, 0..100MBARD, 2 Min Qty: 450 Lead time: 75 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2595 | Buy Now |
DISTI #
2003056-F
|
Avnet Americas | Pressure Sensor 0.24V to 2.26V 0mbar to 100mbar Gauge 8-Pin SMD - Bulk (Alt: 2003056-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 74 Weeks, 5 Days Container: Bulk | 0 |
|
$37.6066 / $45.2554 | Buy Now |
DISTI #
TSS2003056-F
|
Heilind Electronics | HCEM100GUH9P3, PRES, 0..100mbar | Americas - 0 in Stock |
|
$46.8677 | Buy Now |
|
Onlinecomponents.com | HCEM100GUH9P3, PRES, 0..100mbard, 2V, 3V, 3mm RoHS: Compliant | 0 |
|
$40.3300 / $118.0300 | Buy Now |
DISTI #
2003056-F
|
TTI | Board Mount Pressure Sensors HCEM100GUH9P3 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$41.1300 | Buy Now |
DISTI #
TSS2003056-F
|
Interstate Connecting Components | HCEM100GUH9P3, PRES, 0..100mbar | 0 |
|
$46.8677 | Buy Now |
DISTI #
000000000007150557
|
Sager | TE Connectivity HCEM100GUH9P3 Min Qty: 1 | 0 |
|
$42.4900 / $49.8000 | Buy Now |
DISTI #
2003056-F
|
Avnet Abacus | Pressure Sensor 0.24V to 2.26V 0mbar to 100mbar Gauge 8-Pin SMD (Alt: 2003056-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HCEM100GUH9P3, PRES, 0..100mbard, 2V, 3V, 3mm RoHS: Compliant | 0 |
|
$40.3300 / $118.0300 | Buy Now |
Part Details for 2003056-F
2003056-F CAD Models
2003056-F Part Data Attributes
|
2003056-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2003056-F
TE Connectivity
Piezoresistive Sensor, 1.45Psi Max, 1%, .5-2.5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 74 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Body Height | 16 mm | |
Body Length or Diameter | 17.7 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | .5-2.5V | |
Pressure Range-Max | 1.45 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |