Part Details for 2003510-F by TE Connectivity
Overview of 2003510-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 2003510-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2003510-F-ND
|
DigiKey | HDIB005AUZ8P3, PRES, 5 BARA, 2V, Min Qty: 450 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2043 | Buy Now |
DISTI #
2003510-F
|
Avnet Americas | Pressure Sensor 0.24V to 2.26V 0bar to 5bar Absolute 6-Pin DIP - Bulk (Alt: 2003510-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 69 Weeks, 3 Days Container: Bulk | 0 |
|
$34.1610 / $41.1090 | Buy Now |
DISTI #
TSS2003510-F
|
Heilind Electronics | HDIB005AUZ8P3, PRES, 5 BARA, 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDIB005AUZ8P3, PRES, 5 bara, 2V, 3V RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |
DISTI #
2003510-F
|
TTI | Board Mount Pressure Sensors HDIB005AUZ8P3 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$37.3700 | Buy Now |
DISTI #
TSS2003510-F
|
Interstate Connecting Components | HDIB005AUZ8P3, PRES, 5 BARA, 2 | 0 |
|
Buy Now | |
DISTI #
000000000007150636
|
Sager | TE Connectivity HDIB005AUZ8P3 Min Qty: 1 | 0 |
|
$38.6000 / $45.2300 | Buy Now |
DISTI #
2003510-F
|
Avnet Abacus | Pressure Sensor 0.24V to 2.26V 0bar to 5bar Absolute 6-Pin DIP (Alt: 2003510-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDIB005AUZ8P3, PRES, 5 bara, 2V, 3V RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |
Part Details for 2003510-F
2003510-F CAD Models
2003510-F Part Data Attributes
|
2003510-F
TE Connectivity
Buy Now
|
Compare Parts:
2003510-F
TE Connectivity
Piezoresistive Sensor, 72.5Psi Max, 0.5%, .5-2.5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 69 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Body Height | 11.9 mm | |
Body Length or Diameter | 15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | .5-2.5V | |
Pressure Range-Max | 72.5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |