There are no models available for this part yet.
Overview of 2003723-F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2003723-F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-2003723-F-ND
|
DigiKey | HMIB010UU1H3, PRES 0...10BAR, I Min Qty: 450 Lead time: 74 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6908 | Buy Now | |
DISTI #
2003723-F
|
Avnet Americas | Pressure Sensor 0bar to 10bar Gauge 4-Pin SIL - Bulk (Alt: 2003723-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 97 Weeks, 1 Days Container: Bulk | 0 |
|
$31.1756 / $37.5164 | Buy Now | |
DISTI #
TSS2003723-F
|
Heilind Electronics | HMIB010UU1H3, PRES 0...10BAR, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | HMIB010UU1H3, PRES 0...10bar, I C, 3V RoHS: Compliant | 0 |
|
$33.4400 / $97.8500 | Buy Now | ||
DISTI #
2003723-F
|
TTI | Board Mount Pressure Sensors HMIB010UU1H3 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$33.4400 | Buy Now | |
DISTI #
TSS2003723-F
|
Interstate Connecting Components | HMIB010UU1H3, PRES 0...10BAR, | 0 |
|
Buy Now | ||
DISTI #
000000000007150659
|
Sager | TE Connectivity HMIB010UU1H3 Min Qty: 1 | 0 |
|
$35.2300 / $41.2800 | Buy Now | |
DISTI #
2003723-F
|
Avnet Abacus | Pressure Sensor 0bar to 10bar Gauge 4-Pin SIL (Alt: 2003723-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 70 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HMIB010UU1H3, PRES 0...10bar, I C, 3V RoHS: Compliant | 0 |
|
$33.4400 / $97.8500 | Buy Now |
CAD Models for 2003723-F by TE Connectivity
Part Data Attributes for 2003723-F by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
97 Weeks, 1 Day
|
Accuracy-Max (%)
|
0.75%
|
Body Height
|
9.9 mm
|
Body Length or Diameter
|
10.5 mm
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Interface Type
|
I2C
|
Pressure Range-Max
|
14.5 Psi
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|