Part Details for 2003752-F by TE Connectivity
Overview of 2003752-F by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2003752-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2003752-F-ND
|
DigiKey | HMAP100UZ5H5, PRES, 0...100PSI, 4V, Min Qty: 450 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6908 | Buy Now |
DISTI #
2003752-F
|
Avnet Americas | Pressure Sensor 4.47V to 4.53V 0psi to 100psi Differential/Gauge 8-Pin DIP - Bulk (Alt: 2003752-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 150 Lead time: 35 Weeks, 2 Days Container: Bulk | 0 |
|
$31.1756 / $37.5164 | Buy Now |
DISTI #
TSS2003752-F
|
Heilind Electronics | HMAP100UZ5H5, PRES, 0...100PSI, 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.4400 / $97.8500 | Buy Now |
DISTI #
2003752-F
|
TTI | Board Mount Pressure Sensors HMAP100UZ5H5 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$36.6900 | Buy Now |
DISTI #
TSS2003752-F
|
Interstate Connecting Components | HMAP100UZ5H5, PRES, 0...100PSI, 4 | 0 |
|
Buy Now | |
DISTI #
000000000007196954
|
Sager | HMAP100UZ5H5, PRES, 0...100PSI, 4V, 5V Min Qty: 1 | 0 |
|
$35.2300 / $41.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.4400 / $97.8500 | Buy Now |
Part Details for 2003752-F
2003752-F CAD Models
2003752-F Part Data Attributes
|
2003752-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2003752-F
TE Connectivity
Piezoresistive Sensor, 99.905Psi Max, 0.75%, .5-4.5V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks, 2 Days | |
Accuracy-Max (%) | 0.75% | |
Body Height | 9.9 mm | |
Body Length or Diameter | 13.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | .5-4.5V | |
Pressure Range-Max | 99.905 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |