Part Details for 2003830700 by Weidmüller Interface GmbH & Co. KG
Overview of 2003830700 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003830700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2003830700-ND
|
DigiKey | HDC XX6A02 MOXXXXX-0700 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$190.8600 | Buy Now |
DISTI #
2003830700
|
Avnet Americas | Cable Assembly PUR Cat6a 7m 8 Position Circular Plug - Bulk (Alt: 2003830700) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.3060 / $134.2241 | Buy Now |
DISTI #
470-2003830700
|
Mouser Electronics | Heavy Duty Power Connectors HDC XX6A02 MOXXXXX-0700 RoHS: Compliant | 0 |
|
$127.6200 / $149.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.1600 / $143.2500 | Buy Now |