There are no models available for this part yet.
Overview of 2003900800 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2003900800 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2003900800-ND
|
DigiKey | HDC XX5E02 MOXXXXX-0800 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$261.6700 | Buy Now | |
DISTI #
2003900800
|
Avnet Americas | Cable Assembly Cat5e 8m 4 Position Circular Plug - Bulk (Alt: 2003900800) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.1242 / $189.6857 | Buy Now | |
DISTI #
470-2003900800
|
Mouser Electronics | Heavy Duty Power Connectors HDC XX5E02 MOXXXXX-0800 RoHS: Compliant | 0 |
|
$166.6900 / $186.5900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.2800 / $178.6000 | Buy Now |