Part Details for 2003904000 by Weidmüller Interface GmbH & Co. KG
Overview of 2003904000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003904000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2003904000-ND
|
DigiKey | HDC XX5E02 MOXXXXX-4000 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$951.6600 | Buy Now |
DISTI #
2003904000
|
Avnet Americas | Cable Assembly Cat5e 40m 4 Position Circular Plug - Bulk (Alt: 2003904000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$661.1533 / $783.2124 | Buy Now |
DISTI #
470-2003904000
|
Mouser Electronics | Heavy Duty Power Connectors HDC XX5E02 MOXXXXX-4000 RoHS: Compliant | 0 |
|
$683.1100 / $744.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$676.2800 / $716.2500 | Buy Now |