Part Details for 2003957-F by TE Connectivity
Overview of 2003957-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2003957-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2003957-F-ND
|
DigiKey | HDIM050DBF8P3, PRES, +-50MBAR, 2 Min Qty: 450 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2043 | Buy Now |
DISTI #
2003957-F
|
Avnet Americas | Pressure Sensor 2.24V to 2.26V -50mbar to 50mbar Differential 6-Pin DIP - Bulk (Alt: 2003957-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 69 Weeks, 3 Days Container: Bulk | 0 |
|
$34.1610 / $41.1090 | Buy Now |
DISTI #
TSS2003957-F
|
Heilind Electronics | HDIM050DBF8P3, PRES, +-50MBAR, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDIM050DBF8P3, PRES, +-50mbar, 2V, 3V RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |
DISTI #
2003957-F
|
TTI | Board Mount Pressure Sensors HDIM050DBF8P3 Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$36.6400 | Buy Now |
DISTI #
TSS2003957-F
|
Interstate Connecting Components | HDIM050DBF8P3, PRES, +-50MBAR, | 0 |
|
Buy Now | |
DISTI #
000000000007150680
|
Sager | TE Connectivity HDIM050DBF8P3 Min Qty: 1 | 0 |
|
$38.6000 / $45.2300 | Buy Now |
DISTI #
2003957-F
|
Avnet Abacus | Pressure Sensor 2.24V to 2.26V -50mbar to 50mbar Differential 6-Pin DIP (Alt: 2003957-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDIM050DBF8P3, PRES, +-50mbar, 2V, 3V RoHS: Compliant | 0 |
|
$36.6400 / $107.2200 | Buy Now |
Part Details for 2003957-F
2003957-F CAD Models
2003957-F Part Data Attributes
|
2003957-F
TE Connectivity
Buy Now
|
Compare Parts:
2003957-F
TE Connectivity
Piezoresistive Sensor, 0.725Psi Max, 0.5%, .5-2.5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 69 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Body Height | 15 mm | |
Body Length or Diameter | 19.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | .5-2.5V | |
Pressure Range-Max | 0.725 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |