Part Details for 20040501 by Spelsberg els UK Ltd
Overview of 20040501 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20040501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG-PC-1212-6-O
|
TME | Enclosure: multipurpose, X: 122mm, Y: 124mm, Z: 55mm, TG PC, grey Min Qty: 1 | 0 |
|
$22.6900 / $27.2300 | RFQ |