Part Details for 20040701 by Spelsberg els UK Ltd
Overview of 20040701 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20040701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG-PC-1612-9-O
|
TME | Enclosure: multipurpose, X: 122mm, Y: 162mm, Z: 90mm, TG PC, grey Min Qty: 1 | 6 |
|
$32.5600 / $39.0600 | Buy Now |